text.skipToContent text.skipToNavigation

Manufacturer Part #

V131DA40

DA Series 175 VDC 130 V RMS 345 V Clamp 40000 A 10000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse V131DA40 - Technical Attributes
Attributes Table
Capacitance: 10000pF
Clamping Voltage-Max: 345V
Peak Output Current: 40000A
Rated Voltage: 175|V
RMS Voltage-Max: 130V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
36
Multiple Of:
12
Total
$1,035.36
USD
Quantity
Unit Price
12
$29.05
24
$28.87
36
$28.76
60
$28.62
120+
$28.32