text.skipToContent text.skipToNavigation

Manufacturer Part #

V151HA40

HA Series 200 VDC 150 V RMS 405 V Clamp 40000 A 8000 pF Solder Lug Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V151HA40 - Technical Attributes
Attributes Table
Capacitance: 8000pF
Clamping Voltage-Max: 405V
Peak Output Current: 40000A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
180
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,218.60
USD
Quantity
Unit Price
30
$6.84
90
$6.78
120
$6.77
300
$6.72
450+
$6.68
Product Variant Information section