text.skipToContent text.skipToNavigation

Manufacturer Part #

V20P150AUTO2T

RADIAL VARISTOR 20MM ROHS/LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Littelfuse V20P150AUTO2T - Technical Attributes
Attributes Table
Capacitance: 1600pF
Clamping Voltage-Max: 395V
Peak Output Current: 10000A
Rated Voltage: 200V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Current Rating: 100A
Energy: 165J
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
500
$0.525
1,000
$0.515
2,000
$0.51
2,500
$0.505
7,500+
$0.495
Product Variant Information section