text.skipToContent text.skipToNavigation

Manufacturer Part #

V510SM10

SURFACE MOUNT SM10 VARISTORS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V510SM10 - Technical Attributes
Attributes Table
Capacitance: 170pF
Clamping Voltage-Max: 1350V
Peak Output Current: 5kA
RMS Voltage-Max: 510V
Varistor Voltage Range: 738V to 902V
Energy: 86J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
300
Total
$1.17
USD
Quantity
Unit Price
1
$1.17
5
$1.11
25
$1.06
50
$1.03
150+
$0.97
Product Variant Information section