text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54XY,115

BAT54 Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Nexperia BAT54XY,115 - Technical Attributes
Attributes Table
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BAT54XY,115 30 V 600 mA Schottky barrier quadruple diode with an integrated guard ring for stress protection. Two electrically isolated dual Schottky barrier diodes series, encapsulated in a SOT363 very small SMD plastic package

Features:

  • Low forward voltage
  • Ultra small SMD plastic package
  • Low capacitance

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Line termination
  • Inverse-polarity protection

 

 

Pricing Section
Global Stock:
405,000
USA:
405,000
1,731,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000+
$0.215
Product Variant Information section