Manufacturer Part #
BC817-25,215
BC817 Series 45 V 500 mA SMT NPN General Purpose Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Nexperia BC817-25,215 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 250mW |
| DC Current Gain-Min: | 160 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
519,000
USA:
519,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.0492
6,000
$0.0484
9,000
$0.0479
15,000
$0.0473
30,000+
$0.046
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount