text.skipToContent text.skipToNavigation

Manufacturer Part #

BC850BLT1G

BC Series 45 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC850BLT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 200
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC850BLT1G is a part of BC850B series silicon general purpose transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-232 package.

Features:

  • Moisture Sensitivity Level: 1
  • ESD Rating - Human Body Model: >4000 V ESD Rating - Machine Model: >400 V
  • AEC-Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • ESD Protection
  • Polarity Reversal Protection
  • Data Line Protection
  • Inductive Load Protection
  • Steering Logic
Pricing Section
Global Stock:
0
Singapore:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$39.90
USD
Quantity
Unit Price
3,000
$0.0133
12,000
$0.0129
45,000
$0.0126
75,000
$0.0125
150,000+
$0.012
Product Variant Information section