text.skipToContent text.skipToNavigation

Manufacturer Part #

CMLT5551 TR PBFREE

Bipolar Transistors - BJT Dual NPN Small Sgnl High Voltage

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMLT5551 TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 160V
Collector Current Max: 50nA
Power Dissipation-Tot: 350mW
Collector - Emitter Saturation Voltage: 200mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 80
Collector - Current Cutoff: 50nA
Configuration: Dual
Frequency - Transition: 300MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
31,272
Factory Lead Time:
2 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$486.00
USD
Quantity
Unit Price
3,000
$0.162
6,000
$0.16
9,000
$0.159
12,000+
$0.157
Product Variant Information section