Manufacturer Part #
CZT122 TR PBFREE
CZT122 Series 100 V 8 A NPN Surface Mount Silicon Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Central Semiconductor CZT122 TR PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Central Semiconductor CZT122 TR PBFREE - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 2W |
| Collector - Base Voltage: | 100V |
| Collector - Emitter Saturation Voltage: | 4V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 10000 |
| Collector - Current Cutoff: | 2000µA |
| Frequency - Transition: | 4MHz |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.525
2,000
$0.515
3,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount