text.skipToContent text.skipToNavigation

Manufacturer Part #

DMMT3906-TP

Transistors

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Micro Commercial Components DMMT3906-TP - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 200mA
Collector - Base Voltage: -40V
Collector - Emitter Saturation Voltage: 400mV
Emitter - Base Voltage: -5V
DC Current Gain-Min: 100
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 35ns
Fall Time: 75ns
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$85.50
USD
Quantity
Unit Price
3,000
$0.0285
9,000
$0.0278
15,000
$0.0275
30,000
$0.027
60,000+
$0.0264
Product Variant Information section