Manufacturer Part #
MJB44H11T4G
MJB Series 80 V 10 A Surface Mount NPN Complementary Power Transistor - D2PAK-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Tab Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
onsemi MJB44H11T4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJB44H11T4G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 10A |
| DC Current Gain-Min: | 60 |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Tab Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
800
$0.545
1,600
$0.54
2,400
$0.535
3,200+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Tab Mount