text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2369ALT1G

MMBT Series 15 V 200 mA Surface Mount NPN Silicon Switching Transistor - SOT-23

Product Specification Section
onsemi MMBT2369ALT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 15V
Collector Current Max: 200mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$676.80
USD
Quantity
Unit Price
3,000
$0.0194
9,000
$0.019
15,000
$0.0188
45,000
$0.0183
75,000+
$0.0179