text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTH10-7-F

MMBTH10 Series 25 V 50 mA 300 mW NPN VHF/UHF Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBTH10-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 25V
Collector Current Max: 50mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 60
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$147.00
USD
Quantity
Unit Price
3,000
$0.049
6,000
$0.0481
9,000
$0.0477
15,000
$0.0471
30,000+
$0.0458
Product Variant Information section