text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS20201LT1G

NSS Series 20 V 2 A Surface Mount Low Vce NPN Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSS20201LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 20V
Collector Current Max: 2A
Power Dissipation-Tot: 460mW
DC Current Gain-Min: 200
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

Low VCE(sat) Bipolar Transistors are miniature surface mount devices featuring ultra low saturation voltage VCE(sat) and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.

Features:

  • High Current, Low VCE(sat), ESD Robust
  • High Current Gain
  • High Cut Off Frequency
  • Low Profile Package
  • Linear Gain (Beta)

Benefits:

  • Improved Circuit Efficiency
  • Decreased Battery Charge Time
  • Reduce component count
  • High Frequency Switching
  • Smaller Portable Product, No distortion

Applications:

  • Load Switching, Battery Charging
  • External Pass Transistor
  • DC/DC Converter, Complimentary Driver, Current Extention & Low Drop Out Regulation
  • Cathode Florescent Lamp drive
  • Peripheral Driver - LEDs, Motors, Relays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$822.60
USD
Quantity
Unit Price
3,000
$0.094
6,000
$0.0924
9,000
$0.0914
12,000
$0.0907
15,000+
$0.0887
Product Variant Information section