text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4350D,135

PBSS4350D Series 50 V 3 A Surface Mount Low VCEsat NPN Transistor - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS4350D,135 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 600mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.29V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 100
Collector - Current Cutoff: 100nA
Configuration: Single
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
380,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$760.00
USD
Quantity
Unit Price
10,000
$0.076
20,000+
$0.0739
Product Variant Information section