text.skipToContent text.skipToNavigation

Manufacturer Part #

PZT2907AT1G

PZT Series 60 V 600 mA Surface Mount PNP Silicon Epitaxial Transistor - SOT-223

Product Specification Section
onsemi PZT2907AT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Epitaxial
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 75
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The PNP Bipolar Transistor is designed for use as a general purpose amplifier and in switching applications. The device is housed in the SOT-223 package which is designed for medium power surface mount applications.

Features:

  • NPN Complement is PZT2222AT1
  • The SOT-223 package can be soldered using wave or reflow
  • SOT-223 package ensures level mounting, resulting in improved thermal conduction, and allows visual inspection of soldered joints. The formed leads absorb thermal stress during soldering eliminating the possibility of damage to the die
  • Available in 12 mm tape and reel Use PZT2907AT1 to order the 7 inch/1000 unit reel. Use PZT2907AT3 to order the 13 inch/4000 unit reel
  • Pb-Free Packages are Available

Learn more about the PZT29 family of Bipolar Transistors

Pricing Section
Global Stock:
63,000
USA:
63,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$111.00
USD
Quantity
Unit Price
1,000
$0.111
3,000
$0.109
4,000
$0.108
10,000
$0.107
15,000+
$0.105