Manufacturer Part #
PZTA92,115
PZTA92 Series -300 V 100 mA SMT PNP High-Voltage Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PZTA92,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PZTA92,115 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | -300V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 1.2W |
| Collector - Base Voltage: | -300V |
| Collector - Emitter Saturation Voltage: | -500mV |
| Emitter - Base Voltage: | -5V |
| DC Current Gain-Min: | 25 |
| Frequency - Transition: | 500MHz |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-223 (TO-261-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.184
2,000
$0.181
3,000
$0.18
5,000
$0.178
10,000+
$0.175
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount