text.skipToContent text.skipToNavigation

Manufacturer Part #

SBCP56-16T1G

BCP56 Series 80 V 1 A NPN SMT Silicon Epitaxial Transistor - SOT-223-3

Product Specification Section
onsemi SBCP56-16T1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 1.5W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
7000
Multiple Of:
1000
Total
$784.00
USD
Quantity
Unit Price
1,000
$0.115
3,000
$0.113
4,000
$0.112
10,000
$0.11
15,000+
$0.109