text.skipToContent text.skipToNavigation

Manufacturer Part #

SBCP56-16T1G

BCP56 Series 80 V 1 A NPN SMT Silicon Epitaxial Transistor - SOT-223-3

Product Specification Section
onsemi SBCP56-16T1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 1.5W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
2,196,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$165.00
USD
Quantity
Unit Price
1,000
$0.165
2,000
$0.163
3,000
$0.162
5,000
$0.16
10,000+
$0.157