Manufacturer Part #
UMT3906T106
UMT3906 Series 40 V 0.2 A SMT PNP General Purpose Transistor - SC-70
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2308 | ||||||||||
Product Specification Section
ROHM UMT3906T106 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 0.2A |
| Power Dissipation-Tot: | 6.2W |
| DC Current Gain-Min: | 100 |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
198,000
USA:
198,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0286
9,000
$0.0279
15,000
$0.0276
30,000
$0.0272
60,000+
$0.0265
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount