text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX558

ZTX558 Series PNP 200 mA 400 V Silicon Planar Medium Power Transistor - TO-92-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZTX558 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 400V
Collector Current Max: 200mA
Power Dissipation-Tot: 1W
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The ZTX558 is a PNP Silicon planar medium power high voltage transistor with 400 V collector to Emitter voltage.

Features:

  • 400 Volt VCEO
  • 200 mA continuous current
  • Ptot= 1 Watt

View the List of available ZTX5 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$788.00
USD
Quantity
Unit Price
1
$0.197
8,000+
$0.193
Product Variant Information section