Manufacturer Part #
DDTC144VCA-7-F
NPN 50 V 30 mA 47/10 kOhm SMT Pre-Biased Small Signal Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DDTC144VCA-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DDTC144VCA-7-F - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 47 kΩ/ 10kΩ |
| Collector Current Max: | 100mA |
| Output Current-Max: | 30mA |
| Supply Voltage: | 50V |
| Power Dissipation-Tot: | 200mW |
| Collector - Emitter Saturation Voltage: | 0.1V |
| DC Current Gain-Min: | 33 |
| Configuration: | Single |
| Collector - Current Cutoff: | 0.5µA |
| Frequency - Transition: | 250MHz |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0184
9,000
$0.0179
15,000
$0.0177
45,000
$0.0173
75,000+
$0.0169
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount