Référence fabricant
DTC144EET1G
DTC Series 50 V 100 mA 47 kOhm NPN Silicon Bias Resistor Transistor - SC-75
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Style d'emballage :SC-75 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2516 | ||||||||||
Product Specification Section
onsemi DTC144EET1G - Spécifications du produit
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
onsemi DTC144EET1G - Caractéristiques techniques
Attributes Table
| Polarity: | NPN |
| R1, R2: | 47kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Style d'emballage : | SC-75 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The DTC144EET1G is a Low power NPN Silicon Surface Mount Transistors with Monolithic Bias Resistor Network; designed to replace a single device and its external resistor bias network.
Its monolithic bias network consisting of two resistors which eliminates these individual components by integrating them into a single device.
Features:
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- AEC−Q101 Qualified and PPAP Capable
- Pb−Free Packages are Available
Applications:
- Supply line switches
- Battery charger switches
- High-side switches for LEDs, drivers and backlights
- Portable equipment
Pricing Section
Stock global :
0
États-Unis:
0
Délai d'usine :
17 Semaines
Quantité
Prix unitaire
3 000
$0.0166
9 000
$0.0162
15 000
$0.016
60 000
$0.0155
90 000+
$0.0152
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SC-75
Méthode de montage :
Surface Mount