text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC144EETL

DTC144EE Series 50 V 100 mA Surface Mount NPN Digital Transistor - EMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC144EETL - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  EMT-3
Mounting Method: Surface Mount
Features & Applications
The DTC144EETL is a part of DTC144 Series, NPN Digital Transistor with Built-in Resistors and Supply Voltage of 50 V, it has an Operating Temperature range of 150 °C and is available in a EMT3 Package.

Features :

  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-flim resistors with complete isolation to allow negative biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the device design easy

Applications :

  • Inverter
  • Driver
  • Interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$90.30
USD
Quantity
Unit Price
3,000
$0.0301
9,000
$0.0293
12,000
$0.0291
30,000
$0.0285
45,000+
$0.0279
Product Variant Information section