text.skipToContent text.skipToNavigation

Manufacturer Part #

FGD3040G2-F085C

FGD Series N−Channel 400 V 41 A 150 W Surface Mount IGBT - TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FGD3040G2-F085C - Technical Attributes
Attributes Table
CE Voltage-Max: 430V
Collector Current @ 25C: 41A
Power Dissipation-Tot: 150W
Collector - Emitter Saturation Voltage: 1.25V
Turn-on Delay Time: 4µs
Turn-off Delay Time: 10µs
Qg Gate Charge: 21nC
Thermal Resistance: 1°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,412.50
USD
Quantity
Unit Price
2,500
$0.965
5,000
$0.95
7,500+
$0.935
Product Variant Information section