text.skipToContent text.skipToNavigation

Manufacturer Part #

IFCM10S60GDXKMA1

IFCM10S60GD Series 650 V 30 A Control Integrated Power System-PowerDIP-24 Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IFCM10S60GDXKMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 30A
Power Dissipation-Tot: 105.9W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 1A
Collector - Emitter Saturation Voltage: 18V
Turn-on Delay Time: 20ns
Turn-off Delay Time: 205ns
Qg Gate Charge: 165nC
Reverse Recovery Time-Max: 100ns
Leakage Current: 1mA
Input Capacitance: 1900pF
Operating Temp Range: -40°C to +125°C
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

Infineon’s energy-efficient CIPOS™ Mini Intelligent Power Modules (IPMs) integrate the power and control components of an inverter, motor or Power Factor Correction (PFC) power stage in a single package, enabling designers to achieve higher reliability and to optimize PCB size and system cost.

APPLICATIONS
• Air-conditioning units
• Washing machines
• Refrigerators
• Vacuum cleaners
• Compressors
• Industrial drives

FEATURES
• Matched propagation delay for all channels
• Switching frequency up to 20kHz
• Compatible with 3.3V and 5V microcontrollers
• Optional temperature sensor
• Under-voltage lock-out on all channels
• Cross-conduction prevention
• Low-side Emitter pins accessible for phase current monitoring

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
280
Multiple Of:
14
Total
$4,429.60
USD
Quantity
Unit Price
280+
$15.82
Product Variant Information section