text.skipToContent text.skipToNavigation

Manufacturer Part #

IGP20N60H3XKSA1

600 V 1.95 V Single Through Hole TO-220-3 IGBT

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IGP20N60H3XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 170W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 80A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 16ns
Turn-off Delay Time: 194ns
Qg Gate Charge: 120nC
Leakage Current: 100nA
Input Capacitance: 1100pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$397.50
USD
Quantity
Unit Price
500
$0.795
1,500
$0.78
2,000
$0.775
5,000
$0.76
7,500+
$0.75
Product Variant Information section