Manufacturer Part #
IGW30N60TPXKSA1
IGW30N60TP Series 600 V 53 A Through Hole IGBT - TO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IGW30N60TPXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IGW30N60TPXKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 53A |
| Power Dissipation-Tot: | 200W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 90A |
| Collector - Emitter Saturation Voltage: | 1.6V |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 179ns |
| Qg Gate Charge: | 130nC |
| Leakage Current: | 100nA |
| Input Capacitance: | 1050pF |
| Thermal Resistance: | 0.5°C/W |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
30
$1.10
150
$1.06
600
$1.03
1,500
$1.02
3,750+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole