text.skipToContent text.skipToNavigation

Manufacturer Part #

IKCM20L60GDXKMA1

IKCM20L60GD Series 600 V 20 A Control Integrated POwer System-PowerDIP-24 Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Infineon IKCM20L60GDXKMA1 - Technical Attributes
Attributes Table
Collector Current @ 25C: 15A
Power Dissipation-Tot: 67.5W
Collector - Emitter Saturation Voltage: 1.55V
Turn-on Delay Time: 620ns
Turn-off Delay Time: 910ns
Reverse Recovery Time-Max: 130ns
Leakage Current: 1mA
Operating Temp Range: -40°C to +125°C
No of Terminals: 24
Mounting Method: Through Hole
Features & Applications

Infineon’s energy-efficient CIPOS™ Mini Intelligent Power Modules (IPMs) integrate the power and control components of an inverter, motor or Power Factor Correction (PFC) power stage in a single package, enabling designers to achieve higher reliability and to optimize PCB size and system cost.

APPLICATIONS
• Air-conditioning units
• Washing machines
• Refrigerators
• Vacuum cleaners
• Compressors
• Industrial drives

FEATURES
• Matched propagation delay for all channels
• Switching frequency up to 20kHz
• Compatible with 3.3V and 5V microcontrollers
• Optional temperature sensor
• Under-voltage lock-out on all channels
• Cross-conduction prevention
• Low-side Emitter pins accessible for phase current monitoring

Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.43
USD
Quantity
Unit Price
3
$10.81
15
$10.70
40
$10.62
150
$10.53
400+
$10.38
Product Variant Information section