Manufacturer Part #
IKW50N60H3FKSA1
IKW50N60H3 Series 600 V 100 A Trench Field Stop IGBT - PG-TO-247-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Infineon IKW50N60H3FKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Malaysia
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IKW50N60H3FKSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 100A |
| Power Dissipation-Tot: | 333W |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 200A |
| Collector - Emitter Saturation Voltage: | 1.85V |
| Turn-on Delay Time: | 23ns |
| Turn-off Delay Time: | 235ns |
| Qg Gate Charge: | 315nC |
| Reverse Recovery Time-Max: | 130ns |
| Leakage Current: | 100nA |
| Input Capacitance: | 2960pF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
720
USA:
720
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
30
$3.96
120
$3.90
300
$3.85
750
$3.81
1,200+
$3.75
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole