text.skipToContent text.skipToNavigation

Manufacturer Part #

STGP19NC60SD

STGP19NC60SD Series 600 V 40 A Very Fast IGBT Flange Mount - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STGP19NC60SD - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 130W
Turn-on Delay Time: 17.5ns
Turn-off Delay Time: 175ns
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Unit Price
50
$1.15
200
$1.14
750
$1.12
2,000
$1.11
5,000+
$1.09
Product Variant Information section