text.skipToContent text.skipToNavigation

Manufacturer Part #

APT53F80J

APT53F80J Series 800V 57 A 0.11 Ohm N-Channel Switch-Mode Power MOSFET - SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT53F80J - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.11Ω
Rated Power Dissipation: 960W
Qg Gate Charge: 570nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 57A
Turn-on Delay Time: 100ns
Turn-off Delay Time: 435ns
Rise Time: 145ns
Fall Time: 125ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 175500pF
Series: POWER MOS 8™
Package Style:  SOT-227-4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$606.60
USD
Quantity
Unit Price
10
$60.66
20
$60.27
40
$59.89
50
$59.76
150+
$59.00
Product Variant Information section