Manufacturer Part #
BSC018N04LSGATMA1
Single N-Channel 40 V 1.8 mOhm 113 nC OptiMOS™ Power Mosfet - TDSON-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:TDSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BSC018N04LSGATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BSC018N04LSGATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 1.8mΩ |
| Rated Power Dissipation: | 2.5|W |
| Qg Gate Charge: | 113nC |
| Package Style: | TDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TDSON-8
Mounting Method:
Surface Mount