text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC059N04LS6ATMA1

40V, 59A, 5.9MOHM, N-CHANNEL, SuperSO8 5x6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2237
Product Specification Section
Infineon BSC059N04LS6ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 5.9mΩ
Rated Power Dissipation: 3000mW
Qg Gate Charge: 9.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 17A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 8ns
Rise Time: 1.2ns
Fall Time: 2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.3V
Input Capacitance: 830pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,175.00
USD
Quantity
Unit Price
5,000+
$0.835