text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138W-TP

MOSFET N-Channel MOSFET, SOT-323 package

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Micro Commercial Components BSS138W-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 300mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 220mA
Turn-on Delay Time: 2ns
Turn-off Delay Time: 5ns
Rise Time: 3ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 27pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,100,000
USA:
2,100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$65.40
USD
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000+
$0.02
Product Variant Information section