Manufacturer Part #
BSZ440N10NS3GATMA1
Single N-Channel 100 V 44 mOhm 9.1 nC OptiMOS™ Power Mosfet - TSDSON-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Infineon BSZ440N10NS3GATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Malaysia
HTS Code:
8541.29.00.65
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026
Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon BSZ440N10NS3GATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 44mΩ |
| Rated Power Dissipation: | 29W |
| Qg Gate Charge: | 9.1nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 5.3A |
| Turn-on Delay Time: | 4.3ns |
| Turn-off Delay Time: | 9.1ns |
| Rise Time: | 1.8ns |
| Fall Time: | 2ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.5V |
| Technology: | Si |
| Height - Max: | 1.1mm |
| Length: | 3.4mm |
| Input Capacitance: | 480pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
125,000
USA:
125,000
Factory Lead Time:
52+Weeks
Quantity
Unit Price
5,000
$0.22
10,000
$0.215
25,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount