text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2710UW-7

MOSFET BVDSS: 8V~24V SOT323 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Diodes Incorporated DMN2710UW-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 450mΩ
Rated Power Dissipation: 470mW
Qg Gate Charge: 0.6nC
Gate-Source Voltage-Max [Vgss]: 6V
Drain Current: 900mA
Turn-on Delay Time: 4.9ns
Turn-off Delay Time: 386ns
Rise Time: 3.1ns
Fall Time: 174ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 42pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
108,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.40
USD
Quantity
Unit Price
3,000
$0.0308
12,000
$0.0299
45,000
$0.0291
75,000
$0.0288
150,000+
$0.0279
Product Variant Information section