text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP3130L-7

P-Channel 30 V 77 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Diodes Incorporated DMP3130L-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 77mΩ
Rated Power Dissipation: 1.4|W
Qg Gate Charge: 12nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The DMP3130L-7 is a part of DMP3130L Series 30 V 77 mOhm P-Channel Enhancement Mode Mosfet. It is available in SOT-23-3 Package.

Features:

  • Low On-Resistance:
  • RDS(ON) < 77 mΩ @ VGS = -10 V
  • RDS(ON) < 95 mΩ @ VGS = -4.5 V
  • RDS(ON) < 150 mΩ @ VGS = -2.5 V
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Lead Free By Design/RoHS Compliant
  • "Green" Device 
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$333.00
USD
Quantity
Unit Price
3,000
$0.111
9,000
$0.109
15,000
$0.108
30,000
$0.107
60,000+
$0.105
Product Variant Information section