Manufacturer Part #
FDC6305N
Dual N-Channel 20V 0.08 Ohm 2.5V Specified PowerTrench Mosfet-SSOT-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
onsemi FDC6305N - Product Specification
onsemi FDC6305N - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 0.08Ω |
| Rated Power Dissipation: | 0.7|W |
| Qg Gate Charge: | 5nC |
| Package Style: | SSOT-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDC6305N is a 20V 0.08 Ohm Dual N-Channel 2.5V Specified PowerTrench Mosfet in a SSOT-6 package .
These N-Channel low threshold 2.5 V specified MOSFETs are produced using a PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain low gate charge for superior switching performance.
Product Features :
- 2.7 A, 20 V. RDS(on) = 0.08 Ω @ VGS = 4.5 V, RDS(on) = 0.12 Ω @ VGS = 2.5 V
- Low gate charge (3.5 nC typical).
- Fast switching speed.
- High performance trench technology for extremelylow RDS(ON).
- SuperSOT™ -6 package: small footprint (72% smallerthan standard SO-8); low profile (1mm thick).
Applications :
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- External AC-DC Merchant Power Supply - Wireless Communications
- Wireless LAN Card & Broadband Access
- Medical Electronics/Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.33
6,000
$0.325
12,000
$0.32
15,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-6
Mounting Method:
Surface Mount