Manufacturer Part #
FDN304PZ
P-Channel 20 V 52 mOhm 1.8 V Specified PowerTrench Mosfet SSOT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
onsemi FDN304PZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDN304PZ - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 52mΩ |
| Rated Power Dissipation: | 0.5|W |
| Package Style: | SSOT-3 |
| Mounting Method: | Surface Mount |
Features & Applications
This FDN304PZ is a 20 V 52 mOhm P-Channel 1.8 V Specified PowerTrench Mosfet uses advanced low voltage PowerTrench process. It has been optimized for battery power management applications
Features:
- –2.4 A, –20 V. RDS(ON) = 52 mΩ @ VGS = –4.5 V
- RDS(ON) = 70 mΩ @ VGS = –2.5 V
- RDS(ON) = 100 mΩ @ VGS = –1.8 V
- Fast switching speed
- High performance trench technology for extremely low RDS(ON)
- SuperSOTTM -3 provides low RDS(ON)
Applications:
- Battery management
- Load switch
- Battery protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.113
9,000
$0.111
15,000
$0.11
30,000
$0.109
60,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-3
Mounting Method:
Surface Mount