text.skipToContent text.skipToNavigation

Manufacturer Part #

IPB024N08NF2SATMA1

IPB024N08NF2S Series 80 V 107 A 2.4 mOhm Single N-Channel MOSFET - TO-263-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2236
Product Specification Section
Infineon IPB024N08NF2SATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 2.4mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 133nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 107A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 42ns
Rise Time: 59ns
Fall Time: 20ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Input Capacitance: 6200pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$936.00
USD
Quantity
Unit Price
800
$1.17
1,600
$1.16
4,000+
$1.14