Référence fabricant
IPB024N08NF2SATMA1
IPB024N08NF2S Series 80 V 107 A 2.4 mOhm Single N-Channel MOSFET - TO-263-3
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :800 par Reel Style d'emballage :TO-263-3 (D2PAK) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Infineon IPB024N08NF2SATMA1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Description of Change:Capacity expansion by introduction of an additional assembly and test location at Huayi Microelectronics Co., Ltd (HYME), China for dedicated N-channel power MOSFETs in PG-TO252-3 and PGTO263- 3 package.Reason for Change:Capacity expansion for existing assembly and final test site at Great Team Backend Foundry (GTBF)
Statut du produit:
Infineon IPB024N08NF2SATMA1 - Caractéristiques techniques
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 2.4mΩ |
| Rated Power Dissipation: | 150W |
| Qg Gate Charge: | 133nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 107A |
| Turn-on Delay Time: | 19ns |
| Turn-off Delay Time: | 42ns |
| Rise Time: | 59ns |
| Fall Time: | 20ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.2V |
| Input Capacitance: | 6200pF |
| Style d'emballage : | TO-263-3 (D2PAK) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
800 par Reel
Style d'emballage :
TO-263-3 (D2PAK)
Méthode de montage :
Surface Mount