text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD023N04NF2SATMA1

IPD023N04NF2S Series 40 V 143 A 2.3 mOhm Single N-Channel MOSFET - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPD023N04NF2SATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2.3mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 68nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 27A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 35ns
Rise Time: 15ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Input Capacitance: 4800pF
Series: StrongIRFET 2
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$920.00
USD
Quantity
Unit Price
2,000
$0.46
4,000
$0.455
6,000
$0.45
8,000+
$0.445
Product Variant Information section