Manufacturer Part #
IPT007N06NATMA1
Single N-Channel 60 V 0.75 mOhm 216 nC OptiMOS™ Power Mosfet - HSOF-8-1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPT007N06NATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026
Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Assembly Site/Material Change
01/13/2023
Details and Download
Part Status:
Active
Active
Infineon IPT007N06NATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 0.75mΩ |
| Rated Power Dissipation: | 375W |
| Qg Gate Charge: | 216nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 300A |
| Turn-on Delay Time: | 38ns |
| Turn-off Delay Time: | 76ns |
| Rise Time: | 18ns |
| Fall Time: | 22ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.8V |
| Technology: | OptiMOS |
| Input Capacitance: | 16000pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$7.74
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $7.74 / Stock: 22,000 Qty: 2,000+$7.74 Stock: 22,000
- Reel Qty: 2,000+ / Unit Price: $7.74 / Stock: 0 Qty: 2,000+$7.74 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $7.74 / Stock: 0 Qty: 2,000+$7.74 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Unit Price: $7.74 / Stock: 0 Qty: 2,000+$7.74 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount