text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R070C6FKSA1

Single N-Channel 600 V 70 mOhm 170 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW60R070C6FKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 391|W
Qg Gate Charge: 170nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,125.60
USD
Quantity
Unit Price
240
$4.69
480
$4.65
720
$4.63
960
$4.61
1,200+
$4.56
Product Variant Information section