text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF7241TRPBF

Single P-Channel 40 V 41 mOhm 53 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IRF7241TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 41mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 53nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The IRF7241TRPBF is a Single P-Channel Hexfet Power Mosfet, available in surface mount SOIC-8 package.

It utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area.

Features:

  • Trench Technology
  • Ultra Low On-Resistance
  • P-Channel MOSFET
  • Available in Tape & Reel
  • Lead-Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$1,200.00
USD
Quantity
Unit Price
4,000
$0.30
8,000
$0.295
16,000
$0.29
20,000+
$0.285