text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF8010PBF

Single N-Channel 100 V 15 mOhm 81 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRF8010PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 260|W
Qg Gate Charge: 81nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$775.00
USD
Quantity
Unit Price
25
$0.81
100
$0.79
300
$0.775
1,250
$0.755
4,000+
$0.72
Product Variant Information section