text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP7537PBF

Single N-Channel 60 V 3.3 mOhm 210 nC HEXFET® Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFP7537PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.3mΩ
Rated Power Dissipation: 230W
Qg Gate Charge: 210nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 172A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 82ns
Rise Time: 105ns
Fall Time: 84ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.7V
Technology: Si
Height - Max: 20.7mm
Length: 15.87mm
Input Capacitance: 7020pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20
Multiple Of:
25
Total
$23.20
USD
Quantity
Unit Price
20
$1.16
75
$1.14
250
$1.13
750
$1.12
2,500+
$1.09
Product Variant Information section