text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR1205TRPBF

Single N-Channel 55 V 0.027 Ohm 65nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Infineon IRFR1205TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.027Ω
Rated Power Dissipation: 107|W
Qg Gate Charge: 65nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
82,000
USA:
82,000
198,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$630.00
USD
Quantity
Unit Price
2,000
$0.315
6,000
$0.31
20,000+
$0.30
Product Variant Information section