text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT180N20X3HV

200V 180A 0.0075 Ohm N-ch TO-268HV

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFT180N20X3HV - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 7.5mΩ
Rated Power Dissipation: 735W
Qg Gate Charge: 154nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 180A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 100ns
Rise Time: 28ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 10.3nF
Series: X3 Class
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$4,221.00
USD
Quantity
Unit Price
30
$14.31
90
$14.20
120
$14.17
300
$14.07
450+
$13.98
Product Variant Information section